4278282509
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4278282509
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

4278282509

DigiKey Part Number
1934-1580-ND
Manufacturer
Manufacturer Product Number
4278282509
Description
FERRITE CORE ROD 78
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 78 Ferrite Core ROD Type 0.746" (18.95mm) Length Width 0.669" (17.00mm) Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
4278282509 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ROD
Supplier Device Package
-
Material
78
Diameter
0.669" (17.00mm)
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
2300
Finish
Uncoated
Height
-
Length
0.746" (18.95mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,93500 €9,35 €
250,80040 €20,01 €
500,70760 €35,38 €
1000,62130 €62,13 €
2500,51824 €129,56 €
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €