3067990871
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3067990871
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

3078990881

DigiKey Part Number
1934-1569-ND
Manufacturer
Manufacturer Product Number
3078990881
Description
FERRITE CORE ROD 78
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 78 Ferrite Core ROD Type 1.181" (30.00mm) Length Width 0.157" (4.00mm) Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
3078990881 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ROD
Supplier Device Package
-
Material
78
Diameter
0.157" (4.00mm)
Tolerance
-
Gap
Ungapped
Effective Permeability (µe)
31.0
Initial Permeability (µi)
2300
Effective Area (Ae) mm²
12.6
Finish
Uncoated
Height
-
Length
1.181" (30.00mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.488
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,51400 €5,14 €
250,44240 €11,06 €
900,35367 €31,83 €
1800,31067 €55,92 €
2700,28700 €77,49 €
5400,25587 €138,17 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €