



3078990851 | |
|---|---|
DigiKey Part Number | 1934-1567-ND |
Manufacturer | |
Manufacturer Product Number | 3078990851 |
Description | FERRITE CORE ROD 78 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core ROD Type 0.591" (15.00mm) Length Width 0.079" (2.00mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 3078990851 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | 0.079" (2.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 31.0 | |
Initial Permeability (µi) | 2300 | |
Effective Area (Ae) mm² | 3.14 | |
Finish | Uncoated | |
Height | - | |
Length | 0.591" (15.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18120 € | 4,53 € |
| 50 | 0,16200 € | 8,10 € |
| 100 | 0,14410 € | 14,41 € |
| 250 | 0,12248 € | 30,62 € |
| 600 | 0,10375 € | 62,25 € |
| 1.200 | 0,09447 € | 113,36 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |






