



3067990841 | |
|---|---|
DigiKey Part Number | 3067990841-ND |
Manufacturer | |
Manufacturer Product Number | 3067990841 |
Description | FERRITE CORE ROD 67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 67 Ferrite Core ROD Type 0.591" (15.00mm) Length Width 0.059" (1.50mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 3067990841 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 67 | |
Diameter | 0.059" (1.50mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 22.0 | |
Initial Permeability (µi) | 40 | |
Effective Area (Ae) mm² | 1.77 | |
Finish | Uncoated | |
Height | - | |
Length | 0.591" (15.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,16550 € | 16,55 € |
| 250 | 0,14052 € | 35,13 € |
| 800 | 0,11216 € | 89,73 € |
| 1.600 | 0,10548 € | 168,77 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






