



3067990851 | |
|---|---|
DigiKey Part Number | 1934-1517-ND |
Manufacturer | |
Manufacturer Product Number | 3067990851 |
Description | FERRITE CORE ROD 67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 67 Ferrite Core ROD Type 0.591" (15.00mm) Length Width 0.079" (2.00mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 3067990851 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 67 | |
Diameter | 0.079" (2.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 18.0 | |
Initial Permeability (µi) | 40 | |
Effective Area (Ae) mm² | 3.14 | |
Finish | Uncoated | |
Height | - | |
Length | 0.591" (15.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,24160 € | 6,04 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,19130 € | 19,13 € |
| 250 | 0,16208 € | 40,52 € |
| 600 | 0,13678 € | 82,07 € |
| 1.200 | 0,12534 € | 150,41 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |





