3078990831
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3078990831
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

3067990861

DigiKey Part Number
1934-1565-ND
Manufacturer
Manufacturer Product Number
3067990861
Description
FERRITE CORE ROD 67
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 67 Ferrite Core ROD Type 0.787" (20.00mm) Length Width 0.098" (2.50mm) Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
3067990861 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ROD
Supplier Device Package
-
Material
67
Diameter
0.098" (2.50mm)
Tolerance
-
Gap
Ungapped
Effective Permeability (µe)
19.0
Initial Permeability (µi)
40
Effective Area (Ae) mm²
4.91
Finish
Uncoated
Height
-
Length
0.787" (20.00mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,40900 €4,09 €
250,35200 €8,80 €
500,31320 €15,66 €
1000,27720 €27,72 €
2500,23372 €58,43 €
5000,20348 €101,74 €
1.0000,19541 €195,41 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €