



3061990861 | |
|---|---|
DigiKey Part Number | 1934-1562-ND |
Manufacturer | |
Manufacturer Product Number | 3061990861 |
Description | FERRITE CORE ROD 61 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core ROD Type 0.787" (20.00mm) Length Width 0.098" (2.50mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 3061990861 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.098" (2.50mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 27.0 | |
Initial Permeability (µi) | 125 | |
Effective Area (Ae) mm² | 4.91 | |
Finish | Uncoated | |
Height | - | |
Length | 0.787" (20.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,24860 € | 12,43 € |
| 100 | 0,22050 € | 22,05 € |
| 250 | 0,18652 € | 46,63 € |
| 500 | 0,16292 € | 81,46 € |
| 1.000 | 0,14856 € | 148,56 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |






