3078990891
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3078990891
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

3078990891

DigiKey Part Number
3078990891-ND
Manufacturer
Manufacturer Product Number
3078990891
Description
FERRITE CORE ROD 78
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 78 Ferrite Core ROD Type 1.378" (35.00mm) Length Width 0.197" (5.00mm) Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
3078990891 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ROD
Supplier Device Package
-
Material
78
Diameter
0.197" (5.00mm)
Tolerance
-
Gap
Ungapped
Effective Permeability (µe)
29.0
Initial Permeability (µi)
2300
Effective Area (Ae) mm²
19.6
Finish
Uncoated
Height
-
Length
1.378" (35.00mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.880
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,59400 €5,94 €
250,51040 €12,76 €
500,45280 €22,64 €
2400,33758 €81,02 €
4800,30338 €145,62 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €