3078990841
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3078990841
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

3061990891

DigiKey Part Number
3061990891-ND
Manufacturer
Manufacturer Product Number
3061990891
Description
FERRITE CORE ROD 61
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 61 Ferrite Core ROD Type 1.378" (35.00mm) Length Width 0.197" (5.00mm) Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
3061990891 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ROD
Supplier Device Package
-
Material
61
Diameter
0.197" (5.00mm)
Tolerance
-
Gap
Ungapped
Effective Permeability (µe)
24.0
Initial Permeability (µi)
125
Effective Area (Ae) mm²
19.6
Finish
Uncoated
Height
-
Length
1.378" (35.00mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.765
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,95700 €9,57 €
400,75325 €30,13 €
800,66275 €53,02 €
1200,61283 €73,54 €
2800,53225 €149,03 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €