




4061276011 | |
|---|---|
DigiKey Part Number | 1934-1097-ND |
Manufacturer | |
Manufacturer Product Number | 4061276011 |
Description | FERRITE CORE ROD 61 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core ROD Type 1.000" (25.40mm) Length Width 0.250" (6.35mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 4061276011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.250" (6.35mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 29.0 | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 25.0 | |
Effective Area (Ae) mm² | 7.07 | |
Finish | Uncoated | |
Height | - | |
Length | 1.000" (25.40mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,59320 € | 14,83 € |
| 50 | 0,52560 € | 26,28 € |
| 100 | 0,46310 € | 46,31 € |
| 250 | 0,38716 € | 96,79 € |
| 658 | 0,36275 € | 238,69 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |








