



4061266011 | |
|---|---|
DigiKey Part Number | 1934-4061266011-ND |
Manufacturer | |
Manufacturer Product Number | 4061266011 |
Description | FERRITE CORE ROD 61 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core ROD Type 1.500" (38.10mm) Length Width 0.250" (6.35mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 4061266011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.250" (6.35mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Finish | Uncoated | |
Height | - | |
Length | 1.500" (38.10mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,86040 € | 21,51 € |
| 50 | 0,75980 € | 37,99 € |
| 100 | 0,66650 € | 66,65 € |
| 250 | 0,56464 € | 141,16 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |








