




4077276011 | |
|---|---|
DigiKey Part Number | 1934-1263-ND |
Manufacturer | |
Manufacturer Product Number | 4077276011 |
Description | FERRITE CORE ROD 77 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core ROD Type 1.000" (25.40mm) Length Width 0.250" (6.35mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 4077276011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.250" (6.35mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 29.0 | |
Initial Permeability (µi) | 2000 | |
Effective Length (le) mm | 25.0 | |
Effective Area (Ae) mm² | 7.07 | |
Finish | Uncoated | |
Height | - | |
Length | 1.000" (25.40mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,40880 € | 10,22 € |
| 50 | 0,36320 € | 18,16 € |
| 100 | 0,32110 € | 32,11 € |
| 250 | 0,27012 € | 67,53 € |
| 500 | 0,23468 € | 117,34 € |
| 1.000 | 0,23320 € | 233,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |





