



4078375111 | |
|---|---|
DigiKey Part Number | 1934-4078375111-ND |
Manufacturer | |
Manufacturer Product Number | 4078375111 |
Description | FERRITE CORE ROD 78 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core ROD Type 1.500" (38.10mm) Length Width 0.372" (9.45mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 4078375111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | 0.372" (9.45mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Finish | Uncoated | |
Height | - | |
Length | 1.500" (38.10mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,09200 € | 10,92 € |
| 25 | 0,93280 € | 23,32 € |
| 50 | 0,82320 € | 41,16 € |
| 100 | 0,72140 € | 72,14 € |
| 250 | 0,62188 € | 155,47 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |








