



4061378111 | |
|---|---|
DigiKey Part Number | 1934-1576-ND |
Manufacturer | |
Manufacturer Product Number | 4061378111 |
Description | FERRITE CORE ROD 61 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core ROD Type 1.000" (25.40mm) Length Width 0.374" (9.50mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.374" (9.50mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Finish | Uncoated | |
Height | - | |
Length | 1.000" (25.40mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,04800 € | 26,20 € |
| 50 | 0,92340 € | 46,17 € |
| 100 | 0,80830 € | 80,83 € |
| 250 | 0,71472 € | 178,68 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |










