
IRFP260MPBF | |
|---|---|
DigiKey Part Number | IRFP260MPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP260MPBF |
Description | MOSFET N-CH 200V 50A TO247AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 50A (Tc) 300W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP260MPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 234 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4057 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 28A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 25 | 2,17680 € | 54,42 € |
| 100 | 1,77060 € | 177,06 € |
| 500 | 1,44500 € | 722,50 € |
| 1.000 | 1,34042 € | 1.340,42 € |
| 2.000 | 1,25250 € | 2.505,00 € |
| 5.000 | 1,15747 € | 5.787,35 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |














