



0446167281 | |
|---|---|
DigiKey Part Number | 1934-1500-ND |
Manufacturer | |
Manufacturer Product Number | 0446167281 |
Description | FERRITE 190 OHM HINGED 10.16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 190Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.933" W x 0.460" H (23.70mm x 11.68mm) Length 1.550" (39.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 190Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.400" Dia (10.16mm) | |
Outer Dimension | 0.933" W x 0.460" H (23.70mm x 11.68mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.550" (39.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58100 € | 15,81 € |
| 25 | 1,34600 € | 33,65 € |
| 50 | 1,18320 € | 59,16 € |
| 196 | 0,96520 € | 189,18 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |









