



0443178181 | |
|---|---|
DigiKey Part Number | 1934-1051-ND |
Manufacturer | |
Manufacturer Product Number | 0443178181 |
Description | FERRITE 125 OHM HINGED 4.29MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 125Ohm @ 100MHz ID 0.169" Dia (4.29mm) OD 0.465" W x 0.221" H (11.81mm x 5.61mm) Length 0.913" (23.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0443178181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 125Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.169" Dia (4.29mm) | |
Outer Dimension | 0.465" W x 0.221" H (11.81mm x 5.61mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.913" (23.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,80040 € | 20,01 € |
| 50 | 0,70760 € | 35,38 € |
| 100 | 0,62130 € | 62,13 € |
| 250 | 0,51824 € | 129,56 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |











