0443164151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0443164151
0443164151
0443164151
How to Identify an Unknown Ferrite Rod

0443164151

DigiKey Part Number
1934-1370-ND
Manufacturer
Manufacturer Product Number
0443164151
Description
FERRITE 250 OHM HINGED 13.06MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 250Ohm @ 100MHz ID 0.514" Dia (13.06mm) OD 1.142" W x 0.583" H (29.01mm x 14.81mm) Length 1.280" (32.51mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
250Ohm @ 100MHz
Material
43
Inner Dimension
0.514" Dia (13.06mm)
Outer Dimension
1.142" W x 0.583" H (29.01mm x 14.81mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.280" (32.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158.290
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,81000 €3,81 €
102,59500 €25,95 €
252,19440 €54,86 €
501,91620 €95,81 €
1101,84082 €202,49 €
Manufacturers Standard Package
Unit Price without VAT:3,81000 €
Unit Price with VAT:4,53390 €