




0443164251 | |
|---|---|
DigiKey Part Number | 1934-1359-ND |
Manufacturer | |
Manufacturer Product Number | 0443164251 |
Description | FERRITE CORE 275 OHM CLAMP 6.6MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clamp Free Hanging Ferrite Core 275Ohm @ 100MHz ID 0.260" Dia (6.60mm) OD 0.705" W x 0.362" H (17.91mm x 9.20mm) Length 1.270" (32.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0443164251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | 275Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.260" Dia (6.60mm) | |
Outer Dimension | 0.705" W x 0.362" H (17.91mm x 9.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.270" (32.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,24080 € | 31,02 € |
| 50 | 1,09200 € | 54,60 € |
| 196 | 0,87561 € | 171,62 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |











