
P568-006-8K6 | |
|---|---|
DigiKey Part Number | 95-P568-006-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P568-006-8K6 |
Description | CABLE M-M HDMI-A 6' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 € | 26,73 € |
| 10 | 22,72200 € | 227,22 € |
| 25 | 21,29960 € | 532,49 € |
| 50 | 20,28340 € | 1.014,17 € |
| 100 | 19,31600 € | 1.931,60 € |
| 250 | 18,44000 € | 4.610,00 € |
| Unit Price without VAT: | 26,73000 € |
|---|---|
| Unit Price with VAT: | 31,80870 € |





















