P164-000-KPBK8K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P164-000-KPBK8K

DigiKey Part Number
95-P164-000-KPBK8K-ND
Manufacturer
Manufacturer Product Number
P164-000-KPBK8K
Description
HDMI KEYSTONE/PANEL-MOUNT COUPLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Insert HDMI Receptacle To HDMI Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Audio/Video
Exterior Type (Adapter End)
HDMI Receptacle
Interior Type (Adapter End)
HDMI Receptacle
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC)
Interior Housing Material
Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC)
Exterior Housing Color
Black
Interior Housing Color
Black
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
-10°C ~ 50°C
Ratings
-
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Factory Stock: 558
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,32000 €12,32 €
1010,47100 €104,71 €
259,81560 €245,39 €
509,34720 €467,36 €
1008,90110 €890,11 €
2508,34420 €2.086,05 €
5007,94636 €3.973,18 €
1.0007,90286 €7.902,86 €
Manufacturers Standard Package
Unit Price without VAT:12,32000 €
Unit Price with VAT:14,66080 €