0461164951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0461164951
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

0461164951

DigiKey Part Number
1934-1213-ND
Manufacturer
Manufacturer Product Number
0461164951
Description
FERRITE 215OHM HINGED 5.11MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 215Ohm @ 100MHz ID 0.201" Dia (5.11mm) OD 0.680" W x 0.331" H (17.27mm x 8.41mm) Length 1.420" (36.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
215Ohm @ 100MHz
Material
61
Inner Dimension
0.201" Dia (5.11mm)
Outer Dimension
0.680" W x 0.331" H (17.27mm x 8.41mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.420" (36.07mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.698
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,50600 €15,06 €
251,28320 €32,08 €
501,12860 €56,43 €
1000,98490 €98,49 €
2940,91119 €267,89 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €