



0431164951 | |
|---|---|
DigiKey Part Number | 1934-1358-ND |
Manufacturer | |
Manufacturer Product Number | 0431164951 |
Description | FERRITE 280 OHM HINGED 5.11MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 280Ohm @ 100MHz ID 0.201" Dia (5.11mm) OD 0.680" W x 0.331" H (17.27mm x 8.41mm) Length 1.420" (36.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0431164951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 280Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.201" Dia (5.11mm) | |
Outer Dimension | 0.680" W x 0.331" H (17.27mm x 8.41mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.420" (36.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,16160 € | 29,04 € |
| 50 | 1,02260 € | 51,13 € |
| 100 | 0,89380 € | 89,38 € |
| 294 | 0,80864 € | 237,74 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |











