0431178281
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0431178281
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

0461178281

DigiKey Part Number
1934-1073-ND
Manufacturer
Manufacturer Product Number
0461178281
Description
FERRITE 180 OHM HINGED 8.99MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 180Ohm @ 100MHz ID 0.354" Dia (8.99mm) OD 0.846" W x 0.415" H (21.49mm x 10.54mm) Length 1.550" (39.37mm)
Datasheet
 Datasheet
EDA/CAD Models
0461178281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
180Ohm @ 100MHz
Material
61
Inner Dimension
0.354" Dia (8.99mm)
Outer Dimension
0.846" W x 0.415" H (21.49mm x 10.54mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.550" (39.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.454
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,14200 €21,42 €
251,81640 €45,41 €
501,59120 €79,56 €
1961,38520 €271,50 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €