
0199000051 | |
|---|---|
DigiKey Part Number | 1934-0199000051-ND |
Manufacturer | |
Manufacturer Product Number | 0199000051 |
Description | 61 MATERIAL REVAMP SANP-IT KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Cores - Cables and Wiring Kit 16 Pieces (Assorted Per Value) Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | 16 Pieces (Assorted Per Value) | |
Mounting Type | Snap-On | |
Packages Included | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,74000 € | 100,74 € |
| 10 | 92,20000 € | 922,00 € |
| Unit Price without VAT: | 100,74000 € |
|---|---|
| Unit Price with VAT: | 119,88060 € |











