



0443178281 | |
|---|---|
DigiKey Part Number | 1934-1099-ND |
Manufacturer | |
Manufacturer Product Number | 0443178281 |
Description | FERRITE 105 OHM TUBULAR 6.35MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 230Ohm @ 100MHz ID 0.354" Dia (8.99mm) OD 0.846" W x 0.415" H (21.49mm x 10.54mm) Length 1.550" (39.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0443178281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 230Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.354" Dia (8.99mm) | |
Outer Dimension | 0.846" W x 0.415" H (21.49mm x 10.54mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.550" (39.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,45800 € | 14,58 € |
| 25 | 1,24240 € | 31,06 € |
| 50 | 1,09300 € | 54,65 € |
| 196 | 0,87663 € | 171,82 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |










