




0461167281 | |
|---|---|
DigiKey Part Number | 1934-1194-ND |
Manufacturer | |
Manufacturer Product Number | 0461167281 |
Description | FERRITE 175 OHM HINGED 10.16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 175Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.933" W x 0.460" H (23.70mm x 11.68mm) Length 1.550" (39.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0461167281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 175Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.400" Dia (10.16mm) | |
Outer Dimension | 0.933" W x 0.460" H (23.70mm x 11.68mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.550" (39.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,72720 € | 43,18 € |
| 50 | 1,51380 € | 75,69 € |
| 196 | 1,30311 € | 255,41 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |











