



2646626402 | |
|---|---|
DigiKey Part Number | 1934-1542-ND |
Manufacturer | |
Manufacturer Product Number | 2646626402 |
Description | FERRITE CORE 170OHM SOLID 10.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 170Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.736" Dia (18.69mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 170Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.400" Dia (10.16mm) | |
Outer Dimension | 0.736" Dia (18.69mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,04120 € | 26,03 € |
| 50 | 0,91780 € | 45,89 € |
| 100 | 0,80320 € | 80,32 € |
| 376 | 0,70931 € | 266,70 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |






