



2646102002 | |
|---|---|
DigiKey Part Number | 1934-1539-ND |
Manufacturer | |
Manufacturer Product Number | 2646102002 |
Description | FERRITE CORE 212 OHM SLD 12.83MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 212Ohm @ 100MHz ID 0.505" Dia (12.83mm) OD 1.020" Dia (25.91mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 212Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.505" Dia (12.83mm) | |
Outer Dimension | 1.020" Dia (25.91mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,20600 € | 22,06 € |
| 25 | 1,87040 € | 46,76 € |
| 50 | 1,63780 € | 81,89 € |
| 212 | 1,43481 € | 304,18 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |



