



0444173951 | |
|---|---|
DigiKey Part Number | 1934-1265-ND |
Manufacturer | |
Manufacturer Product Number | 0444173951 |
Description | FERRITE 150 OHM HINGED 5.11MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 150Ohm @ 100MHz ID 0.201" Dia (5.11mm) OD 0.504" W x 0.220" H (12.80mm x 5.59mm) Length 0.984" (24.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444173951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 150Ohm @ 100MHz | |
Material | 44 | |
Inner Dimension | 0.201" Dia (5.11mm) | |
Outer Dimension | 0.504" W x 0.220" H (12.80mm x 5.59mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (24.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,88640 € | 22,16 € |
| 50 | 0,78260 € | 39,13 € |
| 100 | 0,68630 € | 68,63 € |
| 250 | 0,58516 € | 146,29 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |











