



0443665806 | |
|---|---|
DigiKey Part Number | 1934-1229-ND |
Manufacturer | |
Manufacturer Product Number | 0443665806 |
Description | FERRITE CORE 88 OHM HINGED 9.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 88Ohm @ 100MHz ID 0.374" Dia (9.50mm) OD 1.035" W x 0.433" H (26.29mm x 11.00mm) Length 0.843" (21.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0443665806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 88Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.374" Dia (9.50mm) | |
Outer Dimension | 1.035" W x 0.433" H (26.29mm x 11.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.843" (21.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 0,97200 € | 24,30 € |
| 50 | 0,85740 € | 42,87 € |
| 220 | 0,65318 € | 143,70 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |












