



0443800506 | |
|---|---|
DigiKey Part Number | 1934-1055-ND |
Manufacturer | |
Manufacturer Product Number | 0443800506 |
Description | FERRITE 75 OHM HINGED 13.21MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 75Ohm @ 100MHz ID 0.520" Dia (13.21mm) OD 1.169" W x 0.500" H (29.69mm x 12.70mm) Length 0.811" (20.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0443800506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 75Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.520" Dia (13.21mm) | |
Outer Dimension | 1.169" W x 0.500" H (29.69mm x 12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.811" (20.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 0,97200 € | 24,30 € |
| 50 | 0,85740 € | 42,87 € |
| 220 | 0,65318 € | 143,70 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |












