0443806406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0443806406
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

0443806406

DigiKey Part Number
1934-1209-ND
Manufacturer
Manufacturer Product Number
0443806406
Description
FERRITE 90 OHM HINGED 15.49MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 90Ohm @ 100MHz ID 0.610" Dia (15.49mm) OD 1.360" W x 0.591" H (34.54mm x 15.01mm) Length 0.835" (21.21mm)
Datasheet
 Datasheet
EDA/CAD Models
0443806406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
90Ohm @ 100MHz
Material
43
Inner Dimension
0.610" Dia (15.49mm)
Outer Dimension
1.360" W x 0.591" H (34.54mm x 15.01mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.835" (21.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,47800 €14,78 €
251,25880 €31,47 €
501,10740 €55,37 €
1200,93150 €111,78 €
3600,89069 €320,65 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €