




0444164181 | |
|---|---|
DigiKey Part Number | 1934-1256-ND |
Manufacturer | |
Manufacturer Product Number | 0444164181 |
Description | FERRITE 230 OHM HINGED 13.06MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 230Ohm @ 100MHz ID 0.514" Dia (13.06mm) OD 1.220" W x 0.600" H (30.99mm x 15.24mm) Length 1.550" (39.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444164181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 230Ohm @ 100MHz | |
Material | 44 | |
Inner Dimension | 0.514" Dia (13.06mm) | |
Outer Dimension | 1.220" W x 0.600" H (30.99mm x 15.24mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.550" (39.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,32400 € | 33,24 € |
| 25 | 2,80280 € | 70,07 € |
| 50 | 2,44040 € | 122,02 € |
| 110 | 2,34382 € | 257,82 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |










