Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA16VC221MF80TP | |
|---|---|
DigiKey Part Number | MVA16VC221MF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA16VC221MF80TP |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.959Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.959Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA160ARA221MF80G | Chemi-Con | 1.069 | 565-EMLA160ARA221MF80GCT-ND | 0,52000 € | Upgrade |
| EMZA160ARA221MF80G | Chemi-Con | 8.376 | 565-EMZA160ARA221MF80GCT-ND | 0,70000 € | Upgrade |
| 16SEV220M6.3X8 | Rubycon | 1.297 | 1189-2398-1-ND | 0,60000 € | Direct |
| 227AXZ016M | CORNELL DUBILIER KNOWLES | 5.288 | 1572-1397-1-ND | 0,62000 € | Direct |
| AVE227M16X16T-F | Cornell Dubilier Knowles | 233 | 338-3964-1-ND | 0,48000 € | Direct |













