
EMZA160ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMZA160ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMZA160ARA221MF80GCT-ND - Cut Tape (CT) 565-EMZA160ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA221MF80G |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 $ | 0,82 $ |
| 10 | 0,51900 $ | 5,19 $ |
| 50 | 0,39060 $ | 19,53 $ |
| 100 | 0,34980 $ | 34,98 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,26040 $ | 234,36 $ |
| 1.800 | 0,24145 $ | 434,61 $ |
| 2.700 | 0,23188 $ | 626,08 $ |
| 4.500 | 0,22122 $ | 995,49 $ |
| 6.300 | 0,21494 $ | 1.354,12 $ |
| 9.000 | 0,20889 $ | 1.880,01 $ |
| Unit Price without VAT: | 0,82000 $ |
|---|---|
| Unit Price with VAT: | 0,97580 $ |

