
16SEV220M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2398-2-ND - Tape & Reel (TR) 1189-2398-1-ND - Cut Tape (CT) 1189-2398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV220M6.3X8 |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV220M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 198 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TZV220M6.3X8 | Rubycon | 7.499 | 1189-1538-1-ND | 0,48000 € | Direct |
| 16JZV220M6.3X8 | Rubycon | 751 | 1189-16JZV220M6.3X8CT-ND | 0,60000 € | Upgrade |
| 16TKV220M6.3X8 | Rubycon | 3.636 | 1189-4097-1-ND | 0,81000 € | Upgrade |
| AVE227M16X16T-F | Cornell Dubilier Knowles | 233 | 338-3964-1-ND | 0,48000 € | Direct |
| EEE-1CA221XAP | Panasonic Industry | 528 | PCE4583CT-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28020 € | 14,01 € |
| 100 | 0,25010 € | 25,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17586 € | 158,27 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

