220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA160ARA221MF80G

DigiKey Part Number
565-EMLA160ARA221MF80GTR-ND - Tape & Reel (TR)
565-EMLA160ARA221MF80GCT-ND - Cut Tape (CT)
565-EMLA160ARA221MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLA160ARA221MF80G
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLA160ARA221MF80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32300 €3,23 €
500,24040 €12,02 €
1000,21400 €21,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,15646 €140,81 €
1.8000,14422 €259,60 €
2.7000,13805 €372,74 €
4.5000,13117 €590,26 €
6.3000,12712 €800,86 €
9.0000,12321 €1.108,89 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €