


AFK227M16X16T-F | |
|---|---|
DigiKey Part Number | 338-2170-2-ND - Tape & Reel (TR) 338-2170-1-ND - Cut Tape (CT) 338-2170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M16X16T-F |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Impedance 340 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16JZV220M6.3X8 | Rubycon | 751 | 1189-16JZV220M6.3X8CT-ND | 0,59000 € | Direct |
| 16TKV220M6.3X8 | Rubycon | 3.636 | 1189-4097-1-ND | 0,81000 € | Direct |
| 16TZV220M6.3X8 | Rubycon | 8.421 | 1189-1538-1-ND | 0,48000 € | Direct |
| UCL1C221MCL1GS | Nichicon | 6.109 | 493-3922-1-ND | 0,54000 € | Direct |
| EEE-FTE221XAP | Panasonic Industry | 13.610 | 10-EEE-FTE221XAPCT-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,80200 € | 8,02 € |
| 50 | 0,61720 € | 30,86 € |
| 100 | 0,55870 € | 55,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,43080 € | 387,72 € |
| 1.800 | 0,40369 € | 726,64 € |
| 2.700 | 0,39002 € | 1.053,05 € |
| 4.500 | 0,37478 € | 1.686,51 € |
| 6.300 | 0,36583 € | 2.304,73 € |
| 9.000 | 0,35718 € | 3.214,62 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

