



UCL1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-3922-2-ND - Tape & Reel (TR) 493-3922-1-ND - Cut Tape (CT) 493-3922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C221MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C221P | Panasonic Industry | 11.977 | PCE3787CT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25240 € | 12,62 € |
| 100 | 0,22490 € | 22,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,16478 € | 148,30 € |
| 1.800 | 0,15202 € | 273,64 € |
| 2.700 | 0,14557 € | 393,04 € |
| 4.500 | 0,13838 € | 622,71 € |
| 6.300 | 0,13416 € | 845,21 € |
| 9.000 | 0,13008 € | 1.170,72 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

