
EEE-FK1C221P | |
|---|---|
DigiKey Part Number | PCE3787TR-ND - Tape & Reel (TR) PCE3787CT-ND - Cut Tape (CT) PCE3787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C221P |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,29540 € | 14,77 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,20980 € | 104,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18917 € | 189,17 € |
| 2.000 | 0,17522 € | 350,44 € |
| 3.000 | 0,16818 € | 504,54 € |
| 5.000 | 0,16032 € | 801,60 € |
| 7.000 | 0,15571 € | 1.089,97 € |
| 10.000 | 0,15125 € | 1.512,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

