
EDK227M016A9HAA | |
|---|---|
DigiKey Part Number | 399-6679-2-ND - Tape & Reel (TR) 399-6679-1-ND - Cut Tape (CT) 399-6679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK227M016A9HAA |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK227M016A9HAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 162 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 202.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TKV220M6.3X8 | Rubycon | 3.671 | 1189-4097-1-ND | 0,81000 € | Direct |
| AFK227M16X16T-F | Cornell Dubilier Knowles | 1.438 | 338-2170-1-ND | 1,24000 € | Direct |
| EEE-1CA221XAP | Panasonic Industry | 528 | PCE4583CT-ND | 0,47000 € | Direct |
| EEE-1CA221XP | Panasonic Industry | 16.364 | PCE3885CT-ND | 0,42000 € | Direct |
| EEE-FK1C221XP | Panasonic Industry | 42.613 | PCE3788CT-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18480 € | 18,48 € |
| 500 | 0,14482 € | 72,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13220 € | 132,20 € |
| 2.000 | 0,12171 € | 243,42 € |
| 3.000 | 0,11640 € | 349,20 € |
| 5.000 | 0,11049 € | 552,45 € |
| 7.000 | 0,10702 € | 749,14 € |
| 10.000 | 0,10366 € | 1.036,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

