
EEV227M016S9HAA | |
|---|---|
DigiKey Part Number | 399-EEV227M016S9HAATR-ND - Tape & Reel (TR) 399-EEV227M016S9HAACT-ND - Cut Tape (CT) 399-EEV227M016S9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M016S9HAA |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M016S9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19780 € | 9,89 € |
| 100 | 0,17570 € | 17,57 € |
| 500 | 0,14022 € | 70,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12409 € | 124,09 € |
| 2.000 | 0,11556 € | 231,12 € |
| 3.000 | 0,11050 € | 331,50 € |
| 5.000 | 0,10983 € | 549,15 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

