
227AXZ016M | |
|---|---|
DigiKey Part Number | 1572-1397-2-ND - Tape & Reel (TR) 1572-1397-1-ND - Cut Tape (CT) 1572-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 227AXZ016M |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.206Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.307" (7.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.206Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C221MCL1GS | Nichicon | 660 | 493-6367-1-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,28760 € | 14,38 € |
| 100 | 0,25690 € | 25,69 € |
| 500 | 0,20398 € | 101,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18040 € | 180,40 € |
| 2.000 | 0,16704 € | 334,08 € |
| 3.000 | 0,16029 € | 480,87 € |
| 5.000 | 0,15276 € | 763,80 € |
| 7.000 | 0,14834 € | 1.038,38 € |
| 10.000 | 0,14406 € | 1.440,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

