


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 22µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 10V, 16V, 25V, 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10%, ±20%, -20%, +80% | |
Applications | - | |
Features | - | |
Quantity | 50 Pieces (Assorted Per Value) | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,29000 € | 214,29 € |
| 5 | 203,10200 € | 1.015,51 € |
| 10 | 201,38000 € | 2.013,80 € |
| Unit Price without VAT: | 214,29000 € |
|---|---|
| Unit Price with VAT: | 255,00510 € |











