


Category | Power (Watts) 0.063W |
Manufacturer AideTek | Tolerance ±1% |
Packaging Retail Package | Quantity 14400 Pieces (144 Values - 100 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 10 ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,64000 € | 109,64 € |
| 5 | 105,38800 € | 526,94 € |
| 10 | 101,98800 € | 1.019,88 € |
| Unit Price without VAT: | 109,64000 € |
|---|---|
| Unit Price with VAT: | 130,47160 € |











