


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 0.25W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 14400 Pieces (144 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,93000 € | 151,93 € |
| 5 | 135,89200 € | 679,46 € |
| 10 | 126,61500 € | 1.266,15 € |
| Unit Price without VAT: | 151,93000 € |
|---|---|
| Unit Price with VAT: | 180,79670 € |










