Ceramic Capacitor Kit 0.5pF ~ 4.7µF 10V, 16V, 25V, 50V Surface Mount 50 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor Kit 0.5pF ~ 4.7µF 10V, 16V, 25V, 50V Surface Mount 50 Pieces (Assorted Per Value)
C06-50

C06-50

DigiKey Part Number
4680-C06-50-ND
Manufacturer
Manufacturer Product Number
C06-50
Description
0603 Capacitor 100 Values 50pcs
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 4.7µF 10V, 16V, 25V, 50V Surface Mount 50 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AideTek
Series
-
Packaging
Retail Package
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 4.7µF
Mounting Type
Surface Mount
Voltage - Rated
10V, 16V, 25V, 50V
Tolerance
±0.25pF, ±0.5pF, ±5%, ±10%, -20%, +80%
Applications
-
Features
-
Quantity
50 Pieces (Assorted Per Value)
Packages Included
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AideTek
A separate 29,75 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1214,29000 €214,29 €
5203,10200 €1.015,51 €
10201,38000 €2.013,80 €
Unit Price without VAT:214,29000 €
Unit Price with VAT:255,00510 €