Ceramic Capacitor Kit 0.5pF ~ 22µF 25V, 50V Surface Mount 50 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor Kit 0.5pF ~ 22µF 25V, 50V Surface Mount 50 Pieces (Assorted Per Value)
C08-50

C08-50

DigiKey Part Number
4680-C08-50-ND
Manufacturer
Manufacturer Product Number
C08-50
Description
0805 Capacitor 102 Value 50pcs/V
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 22µF 25V, 50V Surface Mount 50 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AideTek
Series
-
Packaging
Retail Package
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 22µF
Mounting Type
Surface Mount
Voltage - Rated
25V, 50V
Tolerance
±0.25pF, ±0.5pF, ±5%, ±10%, -20%, +80%
Applications
-
Features
-
Quantity
50 Pieces (Assorted Per Value)
Packages Included
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AideTek
A separate 29,75 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1214,29000 €214,29 €
5206,54400 €1.032,72 €
10192,77400 €1.927,74 €
Unit Price without VAT:214,29000 €
Unit Price with VAT:255,00510 €