


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 4.99M | |
Power (Watts) | 1/10W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 14400 Pieces (144 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,42000 € | 111,42 € |
| 5 | 95,00800 € | 475,04 € |
| 10 | 91,55200 € | 915,52 € |
| Unit Price without VAT: | 111,42000 € |
|---|---|
| Unit Price with VAT: | 132,58980 € |









